LEDLENSER Signal Cone Signal Cone

小計(1 件)*

TWD542.00

(不含稅)

TWD569.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD542.00

* 參考價格

RS庫存編號:
134-805
製造零件編號:
502243
製造商:
LEDLENSER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

LEDLENSER

Accessory Type

Signal Cone

Product Type

Signal Cone

豁免

COO (Country of Origin):
CN
The Led Lenser Signal Cone W 35.1mm in white is designed to seamlessly attach to Ledlenser flashlights with a 35.1 mm (1.38 in) head diameter. This accessory swiftly converts compatible flashlights into versatile white signal lights, ideal for applications in road, rail, and air traffic, emergencies, or photography. Additionally, it enables the flashlight to function as an area light, evenly illuminating rooms or tents when needed.

Length approximately 200 mm (7.9 in)

Inner diameter 35.1 mm (1.38 in)

Outer diameter approximately 41 mm (1.61 in)

Weight approximately 31.5 g (1.1 oz)

Material plastic (matte, plain)

Light sharing symmetric

Beam angle approximately 270°

Usable with examples P6R Core, P6R Signature, P7R Core, P7R Signature

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。