MSA Safety Steel, Aluminium, Nylon, Galvanised Steel Tool Lanyard, 140 kg

小計(1 件)*

TWD23,853.00

(不含稅)

TWD25,045.65

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD23,853.00

* 參考價格

RS庫存編號:
637-099
製造零件編號:
VSLEG-151-NE-E
製造商:
MSA Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MSA Safety

Product Type

Tool Lanyard

Weight Capacity

140kg

Material

Steel, Aluminium, Nylon, Galvanised Steel

Standards/Approvals

EN 360, DIN 19427

Length

15m

Diameter

5.5mm

豁免

COO (Country of Origin):
MX
The MSA Safety Self-Retracting Lanyard (SRL) is designed to keep workers safe in leading edge scenarios, offering easy selection and use for a variety of applications. It features color-coded housings and energy absorbers for clear identification: Green for Leading Edge and Gray for overhead use only. It is specifically engineered for the demanding conditions of leading edge work, providing reliable fall protection in some of the most rigorous environments.

Labels use clear iconography to help deliver critical SRL information in a clear and easy to understand format

Clearance charts have been designed to communicate fall clearance requirements in an intuitive format

Preloaded RFID allows you to quickly integrate the V-Shock line of SRLs with your MSA Fall Protection Asset Manager

相關連結