小計(1 件)*
TWD2,935.00
(不含稅)
TWD3,081.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,935.00 |
* 參考價格
- RS庫存編號:
- 249-8656
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Tool Kit | |
| Set Type | ESD Tool Kit | |
| Kit Contents | 1 x Cutter, 2 x Screwdriver, 1 x Tweezer, 1 x Pliers | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Storage Type | Wallet | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Tool Kit | ||
Set Type ESD Tool Kit | ||
Kit Contents 1 x Cutter, 2 x Screwdriver, 1 x Tweezer, 1 x Pliers | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Storage Type Wallet | ||
Standards/Approvals RoHS | ||
RS PRO 5 Piece ESD Tool Kit
A professional ESD Safe tool kit featuring popular sized cutters, pliers, screwdrivers and tweezers supplied in a ESD safe tool wallet.
RS PRO ESD Safe Flush Cutter (238-0820)
An ESD Medium Head Flush Cutter for working with or around sensitive equipment with a nose angle of 27° enabling very close working on or around sensitive equipment and components.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and housed in a bi-material ergonomic handle to reduce hand fatigue over extended use
Features and Benefits
RS PRO ESD Safe Long Chain Nose Pliers (249-8669)
An ESD safe long Chain Nose Plier with a serrated jaw for the secure gripping, retrieving and placement of sensitive components as well as the bending and shaping of metal and wire. Due to the long nose these pliers are great for reaching into tight spots or narrow spaces.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use
Features and Benefits
RS PRO ESD Safe Screwdrivers
Professional and high quality ESD slotted screwdrivers for use with and around sensitive equipment. The screwdriver I constructed from Chrome-Vanadium Molybdenum Steel for excellent strength and durability and a set into a bi-material ergonomic handle to reduce hand fatigue over extended use.;RS PRO precision screwdrivers are complete with a rotating cap enabling quicker more precise action and blackened ends for tip protection.
249-8665 RS PRO 175mm Sotted Precision Screwdriver (2.5mm x 60mm blade)
249-8663 RS PRO 160mm Phillips Precision Screwdriver (PH00 x 60mm blade)
RS PRO Model 7 ESD Fine Curved ESD Safe Tweezers (238-0708)
A high quality ESD tweezer designed for accuracy and precision and layered with an ESD Safe powder coating for use on or around sensitive equipment.;Constructed from Low Carbon Austenitic Steel for excellent strength and durability, strong corrosion, chemical resistance and anti-magnetic properties. Reliable, accurate and constructed to last.
Features and Benefits
What is ESD?
Electrostatic Discharge (ESD) is the transfer of static electricity from one surface or item to another and can cause product failure and reduced product life when working on sensitive electronic equipment. ESD safe tools are designed with materials or an ESD safe coating that prevents static build up and transfer from the user to the electronic equipment being worked on.
What is a Flush Cutter?
A flush cutter has a flat bottom to the jaw shape that requires them to be used on a flat surface flush to what is being cut and results in a slightly less durable blade than a bevelled edge. ;So why use a flush cutter? ;Flush cutters are designed specifically for a precision straight cut that with leave no angle or spike once cut and are ideal for use on delicate or small components where precision is paramount.
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
相關連結
- RS PRO 5 Piece ESD Tool Kit Tool Kit with Wallet
- RS PRO 6 Piece ESD Tool Kit Tool Kit with Case
- Wera 40 Piece Tool Kit Tool Set with Wallet
- Bernstein 20 Piece ESD Tool Kit Tool Kit with Case
- Weller Erem 3 Piece ESD Tool Kit Tool Kit with Case
- Weller Erem 11 Piece ESD Tool Kit Tool Kit with Case
- Weller Erem 6 Piece ESD Tool Kit Tool Kit with Case
- Bernstein 9 Piece ESD Tool Kit Tool Kit with Pouch VDE/1000V Approved