Facom 56 Piece Socket Tool Kit with Thermoformed Tray

小計(1 件)*

TWD12,382.00

(不含稅)

TWD13,001.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD12,382.00

* 參考價格

RS庫存編號:
235-6295
製造零件編號:
MOD.R161-46PB
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Product Type

Tool Kit

Set Type

Socket

Kit Contents

Bit Holder, Screwdriver Handle, Sockets, Extensions, Bits, Allen Keys, Sliding Handle, Joint, Ratchet

Number of Pieces

56

Storage Type

Thermoformed Tray

VDE/1000V Approved

No

Standards/Approvals

No

不相容

COO (Country of Origin):
TW

FACOM MOD.R161-46PB Socket Set 1/4" - 52 Pieces | Module


The FACOM Socket Set is engineered for durability and performance, making it an essential addition to any toolkit. This comprehensive set includes a high-performance sealed 1/4" ratchet with a 5° arc swing and ultra-compact round head, perfect for tight spaces. The ergonomic handle is resistant to abrasion and harsh solvents, ensuring durability. The set features 10 metric 6-point sockets (5.5 to 14 mm), two extensions (55 mm and 150 mm), a universal joint, a sliding handle, a screwdriver handle, and a socket bit holder. It also includes 18 drive bits for various screw types, a 9-piece metric spherical head key set, and an 8-piece Torx® key set.

Features & Benefits


HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust (IP51 Rated)


5° ARC SWING - 72 tooth mechanism - Reversing by rotating cap


ULTRA-COMPACT ROUND HEAD - 10% Smaller that the previous version - Ideal of tight spaces


ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene


HANGING HOLE - Hole in the handle for strapping when working in high places


Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets


Applications


The FACOM Socket Set is a versatile tool set ideal for automotive repair, construction, manufacturing, aerospace and industrial maintenance.

Composition


Suited to CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets and MBOX.L box

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。