Teng Tools 4 Drawer Wheeled Roller Cabinet, Steel
- RS庫存編號:
- 323-866
- 製造零件編號:
- TSW26R4L
- 製造商:
- Teng Tools
小計(1 件)*
TWD34,207.00
(不含稅)
TWD35,917.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD34,207.00 |
* 參考價格
- RS庫存編號:
- 323-866
- 製造零件編號:
- TSW26R4L
- 製造商:
- Teng Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teng Tools | |
| Material | Steel | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Width | 680mm | |
| Height | 656mm | |
| Colour | Red | |
| Load Capacity | 40kg | |
| Weight | 49.59kg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Teng Tools | ||
Material Steel | ||
Product Type Roller Cabinet | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Width 680mm | ||
Height 656mm | ||
Colour Red | ||
Load Capacity 40kg | ||
Weight 49.59kg | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 low cabinet is a roller cabinet tool storage solution designed for professional environments where space optimization is essential. Measuring 680 mm in width, 460 mm in depth, and 656 mm in height (770 mm with castors), this cabinet fits neatly under low workbenches. It comprises four fully extendable drawers three with a height of 75 mm and one expansive drawer at 312 mm providing ample storage for both standard and larger tools. The drawer capacity is up to 40 kg, allowing for a significant number of tools and equipment. Each drawer is tailored to accommodate a variety of TengTools modules, equivalent in size to four TC1 modules and a TCX4 module, offering versatility in tool organization.
5 mm EVA top mat and drawers lined with EVA mats for tool protection and noise reduction
Two 4 inch braked and two 4 inch fixed castors and a comfort grip handle for effortless maneuvering
Secured with a 3-digit combination lock and featuring a 3-piece heavy gauge steel cabinet frame
Treated with a phosphate-free 5-step rust prevention process and powder coat finish
Compatible with TengTools Tool Control System for flexible organization
相關連結
- Teng Tools 15 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 9 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Wera 7 Drawer Wheeled Roller Cabinet, 188 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 191 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 177 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 202 Tools Included
- RS PRO 5 Drawer Wheeled Roller Cabinet, Steel