Bahco Tool Cabinet, Steel

小計(1 件)*

TWD34,385.00

(不含稅)

TWD36,104.25

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD34,385.00

* 參考價格

RS庫存編號:
163-920
製造零件編號:
1495CS15BL
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Tool Cabinet

Material

Steel

Wheeled

No

Length

1.5m

Width

170mm

Colour

Blue

Height

1.5m

Load Capacity

60kg

Weight

34.2kg

Standards/Approvals

No

豁免

COO (Country of Origin):
ES

Bahco Wall/Bench Mount Cabinet with Shutter Blue 900 mm x 170 mm x 1500 mm


The Bahco Tools Cabinet is designed for tool enthusiasts seeking a compact yet spacious solution for organisation. Crafted with a robust steel structure, it features a stylish orange shutter that not only complements any workspace but also ensures durability and security. The design incorporates specific holes for easy wall mounting or secure workbench assembly, providing versatility for diverse environments. The round lock system enhances safety, while the intuitive spring rolling mechanism allows for smooth opening and closing.

Hooks and accessories can be arranged flexibly catering to your unique storage needs

Cabinet accommodates a significant number of tools without occupying excessive floor space

Equipped with a professional locking mechanism it ensures that your tools are secure

Compact dimensions make it suitable for various environments including workshops and garages

Handles designed for effortless operation contribute to a user friendly experience

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。