Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530 mm x 190mm x 370 mm
- RS庫存編號:
- 242-567
- 製造零件編號:
- 00 21 50 LE
- 製造商:
- Knipex
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD11,350.00
(不含稅)
TWD11,917.50
(含稅)
- RS庫存編號:
- 242-567
- 製造零件編號:
- 00 21 50 LE
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Synthetic Fibre | |
| Length | 530mm | |
| Width | 190mm | |
| Height | 370mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Number of Pockets | 37 | |
| Lock Type | Dual Zipper | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Synthetic Fibre | ||
Length 530mm | ||
Width 190mm | ||
Height 370mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Number of Pockets 37 | ||
Lock Type Dual Zipper | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Knipex tool backpack is a highly functional and durable tool carrier. This backpack is designed for maximum comfort due to fully hinged front and back, removable tool board and padding for your back. It offers optimal flexibility due to innovative FIDCO KM connectors and MOLLE webbing. Fit for any challenge: with two separate inner compartments for tools, measuring instruments, notebook or tablet. It has a durable fabric made of sustainable recycled synthetic 3bers, splash-proof and easy to clean.
Waterproof molded bottom made of impact resistant plastic for a secure upright position when opened and closed
One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters carabiners and accessories
FIDCO KM connections are fastened or unfastened in no time at all
A total of 21 retaining loops and 37 pockets some with zips
Luggage strap for 3Ling to telescopic handles of tool cases
相關連結
- Knipex Synthetic Fibre Backpack with Shoulder Strap 530 mm x 350mm x 500 mm
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530 mm x 217mm x 549 mm
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 150 mm x 250mm x 370 mm
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 150 mm x 250mm x 470 mm
- RS PRO Polyester Tool Bag with Shoulder Strap 400 mm x 190mm x 300 mm
- Virax Leather Tool Bag with Shoulder Strap 530 mm x 180mm x 170 mm
- Veto Pro Pac Polypropylene Tool with Shoulder Strap 293 mm x 190mm x 330 mm
- Catu Synthetic Fibre Backpack with Shoulder Strap 460 mm x 330mm x 240 mm