Contitech 560 8M 20 Timing Belt 70 Teeth, 560 mm Length, 20 mm Width
- RS庫存編號:
- 475-0579
- 製造零件編號:
- 560 8M 20
- 製造商:
- Contitech
享受批量購買折扣
額外添加25件可節省TWD500.00
查看批量定價選項小計(1 件)*
TWD473.00
(不含稅)
TWD496.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | TWD473.00 | - |
| 25 - 49 | TWD453.00 | TWD500.00 |
| 50 + | TWD436.00 | TWD1,850.00 |
* 參考價格
- RS庫存編號:
- 475-0579
- 製造零件編號:
- 560 8M 20
- 製造商:
- Contitech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 70 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Pitch Length | 560mm | |
| Belt Width | 20mm | |
| Belt Length | 560mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Contitech | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 70 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Pitch Length 560mm | ||
Belt Width 20mm | ||
Belt Length 560mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
相關連結
- Contitech 560 8M 20 CXP Timing Belt 70 Teeth 20 mm Width
- Contitech 560 8M 30 Timing Belt 70 Teeth 30 mm Width
- Contitech 560 8M 30 CXP Timing Belt 70 Teeth 30 mm Width
- OPTIBELT 560 8M 20 Timing Belt 70 Teeth 20 mm Width
- Contitech 560 8M 50 CXP Timing Belt 70 Teeth 55 mm Width
- SKF PHG 560-8M-20 Timing Belt 70 Teeth 20 mm Width
- OPTIBELT 560 8M 30 Timing Belt 70 Teeth 30 mm Width
- OPTIBELT 560 8M 85 Timing Belt 70 Teeth 85 mm Width