Contitech 322 L 050 Timing Belt 86 Teeth, 819.15 mm Length, 12.7 mm Width
- RS庫存編號:
- 474-9737
- 製造零件編號:
- 322 L 050
- 製造商:
- Contitech
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD317.00
(不含稅)
TWD332.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 61 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | TWD317.00 |
| 6 - 24 | TWD310.00 |
| 25 + | TWD303.00 |
* 參考價格
- RS庫存編號:
- 474-9737
- 製造零件編號:
- 322 L 050
- 製造商:
- Contitech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 86 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Pitch Length | 322mm | |
| Belt Length | 819.15mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Contitech | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 86 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Pitch Length 322mm | ||
Belt Length 819.15mm | ||
Minimum Operating Temperature -20°C | ||
Belt Width 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
相關連結
- SKF PHG 322-L-050 Timing Belt 86 Teeth 12.7 mm Width
- Contitech 322 L 075 Timing Belt 86 Teeth 19.05 mm Width
- OPTIBELT 322 L 050 Timing Belt 86 Teeth 12.7 mm Width
- OPTIBELT 322 DL 050 Double Sided Timing Belt 86 Teeth 12.7 mm Width
- SKF PHG 322-L-075 Timing Belt 86 Teeth 19.05 mm Width
- SKF PHG 322-L-100 Timing Belt 86 Teeth 25.4 mm Width
- Contitech 187 L 050 Timing Belt 50 Teeth 12.7 mm Width
- Contitech 270 L 050 Timing Belt 72 Teeth 12.7 mm Width