Contitech 250 XL 037 Timing Belt 125 Teeth, 635 mm Length, 9.4 mm Width
- RS庫存編號:
- 474-9614
- 製造零件編號:
- 250 XL 037
- 製造商:
- Contitech
可享批量折扣
查看批量定價選項小計(1 件)*
TWD195.00
(不含稅)
TWD204.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 3 件從 2026年10月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD195.00 |
| 25 - 49 | TWD188.00 |
| 50 + | TWD181.00 |
* 參考價格
- RS庫存編號:
- 474-9614
- 製造零件編號:
- 250 XL 037
- 製造商:
- Contitech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 125 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 250mm | |
| Belt Width | 9.4mm | |
| Belt Length | 635mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Contitech | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 125 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 250mm | ||
Belt Width 9.4mm | ||
Belt Length 635mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
相關連結
- OPTIBELT 250 XL 037 Timing Belt 125 Teeth 9.4 mm Width
- Contitech 150 XL 037 Timing Belt 75 Teeth 9.4 mm Width
- Contitech 190 XL 037 Timing Belt 95 Teeth 9.4 mm Width
- Contitech 110 XL 037 Timing Belt 55 Teeth 9.4 mm Width
- Contitech 220 XL 037 Timing Belt 110 Teeth 9.4 mm Width
- Contitech 80 XL 037 Timing Belt 40 Teeth 9.4 mm Width
- Contitech 230 XL 037 Timing Belt 115 Teeth 9.4 mm Width
- Contitech 210 XL 037 Timing Belt 105 Teeth 9.4 mm Width