OPTIBELT 270 XL 037 Timing Belt 135 Teeth, 685.8 mm Length, 9.4 mm Width
- RS庫存編號:
- 217-1341
- 製造零件編號:
- 270 XL 037
- 製造商:
- OPTIBELT
可享批量折扣
查看批量定價選項小計(1 件)*
TWD244.00
(不含稅)
TWD256.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 18 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 12 | TWD244.00 |
| 13 - 24 | TWD239.00 |
| 25 + | TWD235.00 |
* 參考價格
- RS庫存編號:
- 217-1341
- 製造零件編號:
- 270 XL 037
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 135 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5.08mm | |
| Belt Width | 9.4mm | |
| Belt Length | 685.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 135 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5.08mm | ||
Belt Width 9.4mm | ||
Belt Length 685.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of XL profile timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
相關連結
- OPTIBELT 270 XL 025 Timing Belt 135 Teeth 6.35 mm Width
- OPTIBELT 270 XL 031 Timing Belt 135 Teeth 7.87 mm Width
- SKF PHG 270-XL-S1800 Timing Belt 135 Teeth 457.2 mm Width
- OPTIBELT 180 XL 037 Timing Belt 90 Teeth 9.4 mm Width
- OPTIBELT 110 XL 037 Timing Belt 55 Teeth 9.4 mm Width
- OPTIBELT 106 XL 037 Timing Belt 53 Teeth 9.4 mm Width
- OPTIBELT 102 XL 037 Timing Belt 51 Teeth 9.4 mm Width
- OPTIBELT 70 XL 037 Timing Belt 35 Teeth 9.4 mm Width