OPTIBELT 252 3M 6 Timing Belt 84 Teeth, 252 mm Length, 6 mm Width
- RS庫存編號:
- 217-1309
- 製造零件編號:
- 252 3M 6
- 製造商:
- OPTIBELT
可享批量折扣
查看批量定價選項小計(1 件)*
TWD206.00
(不含稅)
TWD216.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 12 | TWD206.00 |
| 13 - 24 | TWD203.00 |
| 25 + | TWD198.00 |
* 參考價格
- RS庫存編號:
- 217-1309
- 製造零件編號:
- 252 3M 6
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 84 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 6mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 252mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 84 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 6mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 252mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Aramid fibres are blended into the rubber compound for a tooth structure wi
相關連結
- OPTIBELT 252 3M 15 Timing Belt 84 Teeth 15 mm Width
- OPTIBELT 252 3M 9 Timing Belt 84 Teeth 9 mm Width
- OPTIBELT 6 T2 210 mm Length, 6 mm Width
- OPTIBELT 6 T5 / 420 Timing Belt 84 Teeth 6 mm Width
- OPTIBELT 6 AT5 / 420 Timing Belt 84 Teeth 6 mm Width
- OPTIBELT 6 T5 / 420 AP Timing Belt 84 Teeth 6 mm Width
- OPTIBELT 6 T2 210 mm Length, 6 mm Width
- OPTIBELT 6 AT5 / 420 AP Timing Belt 84 Teeth 6 mm Width