OPTIBELT 630 H 150 Timing Belt 126 Teeth, 1.6002 m Length, 38.1 mm Width
- RS庫存編號:
- 217-0840
- 製造零件編號:
- 630 H 150
- 製造商:
- OPTIBELT
可享批量折扣
查看批量定價選項小計(1 件)*
TWD2,439.00
(不含稅)
TWD2,560.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 12 | TWD2,439.00 |
| 13 - 24 | TWD2,390.00 |
| 25 + | TWD2,342.00 |
* 參考價格
- RS庫存編號:
- 217-0840
- 製造零件編號:
- 630 H 150
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12mm | |
| Number of Teeth | 126 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Width | 38.1mm | |
| Pitch Length | 12mm | |
| Belt Length | 1.6002m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12mm | ||
Number of Teeth 126 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Width 38.1mm | ||
Pitch Length 12mm | ||
Belt Length 1.6002m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of H profile double sided timing belt are the high quality neoprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts. It used extremely small pulley diameter and has high level of flexibility.
Temperature range -30°C to +100°C
Maintenance-free
相關連結
- OPTIBELT 630 DH 150 Double Sided Timing Belt 126 Teeth 38.1 mm Width
- SKF PHG 630-H-150 Timing Belt 126 Teeth 38.1 mm Width
- OPTIBELT 630 H 300 Timing Belt 126 Teeth 76.2 mm Width
- OPTIBELT 630 H 100 Timing Belt 126 Teeth 25.4 mm Width
- OPTIBELT 630 H 200 Timing Belt 126 Teeth 50.8 mm Width
- OPTIBELT 630 H 075 Timing Belt 126 Teeth 19.1 mm Width
- OPTIBELT 630 DH 200 Double Sided Timing Belt 126 Teeth 50.8 mm Width
- OPTIBELT 630 DH 300 Double Sided Timing Belt 126 Teeth 76.2 mm Width