OPTIBELT 20 T10 / 610 Timing Belt 61 Teeth, 610 mm Length, 20 mm Width
- RS庫存編號:
- 217-0654
- 製造零件編號:
- 20 T10 / 610
- 製造商:
- OPTIBELT
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,145.00
(不含稅)
TWD1,202.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 12 | TWD1,145.00 |
| 13 - 24 | TWD1,123.00 |
| 25 + | TWD1,099.00 |
* 參考價格
- RS庫存編號:
- 217-0654
- 製造零件編號:
- 20 T10 / 610
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Belt Section | T10 | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 61 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Width | 20mm | |
| Belt Length | 610mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Belt Section T10 | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 61 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Width 20mm | ||
Belt Length 610mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt ALPHA TORQUE timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 610 mm length.
Large selection of tension cord materials
Quick availability
Maintenance-free
Temperature range -30°C to +80°C
相關連結
- OPTIBELT 20 T10 / 610 AP Timing Belt 61 Teeth 20 mm Width
- OPTIBELT 10 T10 / 610 Timing Belt 61 Teeth 10 mm Width
- OPTIBELT 32 T10 / 610 Timing Belt 61 Teeth 32 mm Width
- OPTIBELT 12 T10 / 610 Timing Belt 61 Teeth 12 mm Width
- OPTIBELT 50 T10 / 610 Timing Belt 61 Teeth 50 mm Width
- OPTIBELT 25 T10 / 610 Timing Belt 61 Teeth 25 mm Width
- OPTIBELT 16 T10 / 610 Timing Belt 61 Teeth 16 mm Width
- OPTIBELT 12 T10 / 610 AP Timing Belt 61 Teeth 12 mm Width