OPTIBELT 16 T5 / 390 Timing Belt 78 Teeth, 390 mm Length, 16 mm Width

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD748.00

(不含稅)

TWD785.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 12TWD748.00
13 - 24TWD733.00
25 +TWD719.00

* 參考價格

RS庫存編號:
217-0489
製造零件編號:
16 T5 / 390
製造商:
OPTIBELT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

OPTIBELT

Product Type

Timing Belt

Belt Section

T5

Pitch

5mm

Number of Teeth

78

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Length

390mm

Belt Width

16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt ALPHA TORQUE timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 390 mm length.

Large selection of tension cord materials

Quick availability

Maintenance-free

Temperature range -30°C to +80°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。