OPTIBELT 12 T10 / 780 Timing Belt 78 Teeth, 780 mm Length, 12 mm Width
- RS庫存編號:
- 217-0214
- 製造零件編號:
- 12 T10 / 780
- 製造商:
- OPTIBELT
享受批量購買折扣
額外添加13件可節省1%
查看批量定價選項小計(1 件)*
TWD865.00
(不含稅)
TWD908.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 12 | TWD865.00 | - |
| 13 - 24 | TWD849.00 | 1% |
| 25 + | TWD830.00 | 4% |
* 參考價格
- RS庫存編號:
- 217-0214
- 製造零件編號:
- 12 T10 / 780
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T10 | |
| Pitch | 10mm | |
| Number of Teeth | 78 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Width | 12mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 780mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T10 | ||
Pitch 10mm | ||
Number of Teeth 78 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Width 12mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 780mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 78 tooth. It has 12 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
相關連結
- OPTIBELT 12 T10 / 780 AP Timing Belt 78 Teeth 12 mm Width
- OPTIBELT 20 T10 / 780 Timing Belt 78 Teeth 20 mm Width
- OPTIBELT 25 T10 / 780 Timing Belt 78 Teeth 25 mm Width
- OPTIBELT 10 T10 / 780 Timing Belt 78 Teeth 10 mm Width
- OPTIBELT 16 T10 / 780 Timing Belt 78 Teeth 16 mm Width
- OPTIBELT 50 T10 / 780 Timing Belt 78 Teeth 50 mm Width
- OPTIBELT 32 T10 / 780 Timing Belt 78 Teeth 32 mm Width
- OPTIBELT 25 T10 / 780 AP Timing Belt 78 Teeth 25 mm Width