OPTIBELT 10 T10 / 690 Timing Belt 69 Teeth, 690 mm Length, 10 mm Width

可享批量折扣

小計(1 件)*

TWD665.00

(不含稅)

TWD698.25

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 12TWD665.00
13 - 24TWD651.00
25 +TWD639.00

* 參考價格

RS庫存編號:
216-9969
製造零件編號:
10 T10 / 690
製造商:
OPTIBELT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

OPTIBELT

Product Type

Timing Belt

Belt Section

T10

Pitch

10mm

Number of Teeth

69

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Length

690mm

Belt Width

10mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 69 tooth. It has 10 mm width.

Temperature range -30°C to +80°C

Good oil and chemical resistance

Maintenance-free

相關連結