Gates PCV 8MGT 896 12 Timing Belt 112 Teeth, 896 mm Length, 12 mm Width

享受批量購買折扣

額外添加5件可節省TWD495.00

查看批量定價選項

小計(1 件)*

TWD4,928.00

(不含稅)

TWD5,174.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD4,928.00-
5 - 9TWD4,829.00TWD495.00
10 +TWD4,731.00TWD1,970.00

* 參考價格

RS庫存編號:
211-8335
製造零件編號:
PCV 8MGT 896 12
製造商:
Gates
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gates

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

112

Material

Polyurethane

Cord Material

Carbon Tensile

Series

POLYCHAIN CARBON VOLT

Pitch Length

896mm

Belt Width

12mm

Belt Length

896mm

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.

Equivalent capacity to roller chain drivers in the same width

Easy rust-free wash -down with stainless steel hardware

Fast drive conversion payback

Fully operational in temperature extremes of -65°F to +185 °F

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。