OPTIBELT 367 L 050 Timing Belt 98 Teeth, 933 mm Length, 12.7 mm Width
- RS庫存編號:
- 204-3209
- 製造零件編號:
- 367 L 050
- 製造商:
- OPTIBELT
享受批量購買折扣
額外添加13件可節省TWD299.00
查看批量定價選項小計(1 件)*
TWD571.00
(不含稅)
TWD599.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
- 加上 21 件從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 12 | TWD571.00 | - |
| 13 - 24 | TWD548.00 | TWD299.00 |
| 25 + | TWD538.00 | TWD825.00 |
* 參考價格
- RS庫存編號:
- 204-3209
- 製造零件編號:
- 367 L 050
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.5mm | |
| Number of Teeth | 98 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 12.7mm | |
| Belt Length | 933mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.5mm | ||
Number of Teeth 98 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Width 12.7mm | ||
Belt Length 933mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 933mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 933mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
相關連結
- OPTIBELT 367 DL 050 Double Sided Timing Belt 98 Teeth 12.7 mm Width
- OPTIBELT 367 L 075 Timing Belt 98 Teeth 19.1 mm Width
- OPTIBELT 367 L 100 Timing Belt 98 Teeth 25.4 mm Width
- SKF PHG 367-L-050 Timing Belt 98 Teeth 12.7 mm Width
- OPTIBELT 367 DL 075 Double Sided Timing Belt 98 Teeth 19.1 mm Width
- OPTIBELT 367 DL 100 Double Sided Timing Belt 98 Teeth 25.4 mm Width
- OPTIBELT 255 L 050 Timing Belt 68 Teeth 12.7 mm Width
- OPTIBELT 480 L 050 Timing Belt 128 Teeth 12.7 mm Width