OPTIBELT 210 XL 037 Timing Belt 105 Teeth, 533.4 mm Length, 9.4 mm Width
- RS庫存編號:
- 204-3185
- 製造零件編號:
- 210 XL 037
- 製造商:
- OPTIBELT
享受批量購買折扣
額外添加13件可節省4%
查看批量定價選項小計(1 件)*
TWD227.00
(不含稅)
TWD238.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 12 | TWD227.00 | - |
| 13 - 24 | TWD216.00 | 4% |
| 25 + | TWD211.00 | 7% |
* 參考價格
- RS庫存編號:
- 204-3185
- 製造零件編號:
- 210 XL 037
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 105 | |
| Material | Rubber | |
| Cord Material | Glass | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9.4mm | |
| Belt Length | 533.4mm | |
| Pitch Length | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 105 | ||
Material Rubber | ||
Cord Material Glass | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9.4mm | ||
Belt Length 533.4mm | ||
Pitch Length 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 533mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 533mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
相關連結
- SKF PHG 210-XL-037 Timing Belt 105 Teeth 9.4 mm Width
- OPTIBELT 210 DXL 037 Double Sided Timing Belt 105 Teeth 9.4 mm Width
- Contitech 210 XL 037 Timing Belt 105 Teeth 9.4 mm Width
- OPTIBELT 210 XL 031 Timing Belt 105 Teeth 7.87 mm Width
- OPTIBELT 210 XL 025 Timing Belt 105 Teeth 6.35 mm Width
- SKF PHG 210-XL-S1800 Timing Belt 105 Teeth 457.2 mm Width
- OPTIBELT 102 XL 037 Timing Belt 51 Teeth 9.4 mm Width
- OPTIBELT 110 XL 037 Timing Belt 55 Teeth 9.4 mm Width