OPTIBELT 600 H 200 Timing Belt 120 Teeth, 1.524 m Length, 50.8 mm Width

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD3,168.00

(不含稅)

TWD3,326.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 12TWD3,168.00
13 - 24TWD3,041.00
25 +TWD2,976.00

* 參考價格

RS庫存編號:
204-2917
製造零件編號:
600 H 200
製造商:
OPTIBELT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

OPTIBELT

Product Type

Timing Belt

Belt Section

H

Pitch

12.7mm

Number of Teeth

120

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Length

1.524m

Minimum Operating Temperature

-30°C

Belt Width

50.8mm

Pitch Length

12.7mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt Timing Belt has 1524mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.

Pitch length 1524mm

High level of tensile strength

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

Established worldwide

For low levels of strain

Section standardised: ISO 5296 / ISO 5294

Standard roll length: 30 m

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。