OPTIBELT 535 5M 9 Timing Belt 107 Teeth, 535 mm Length, 9 mm Width
- RS庫存編號:
- 204-2891
- 製造零件編號:
- 535 5M 9
- 製造商:
- OPTIBELT
享受批量購買折扣
額外添加13件可節省TWD169.00
查看批量定價選項小計(1 件)*
TWD347.00
(不含稅)
TWD364.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年12月17日 起裝運發貨
- 加上 5 件從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 12 | TWD347.00 | - |
| 13 - 24 | TWD334.00 | TWD169.00 |
| 25 + | TWD324.00 | TWD575.00 |
* 參考價格
- RS庫存編號:
- 204-2891
- 製造零件編號:
- 535 5M 9
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 107 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Belt Length | 535mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 107 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Belt Length 535mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 535mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 535mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
相關連結
- Contitech 535 5M 9 Timing Belt 107 Teeth 9 mm Width
- OPTIBELT 535 5M 15 Timing Belt 107 Teeth 15 mm Width
- OPTIBELT 535 5M 25 Timing Belt 107 Teeth 25 mm Width
- OPTIBELT 535 5MHP 9 Timing Belt 107 Teeth 9 mm Width
- Contitech 535 5M 15 Timing Belt 107 Teeth 15 mm Width
- SKF PHG 535-5M-S450 Timing Belt 107 Teeth 450 mm Width
- OPTIBELT 535 5MHP 25 Timing Belt 107 Teeth 25 mm Width
- OPTIBELT 535 5MHP 15 Timing Belt 107 Teeth 15 mm Width