OPTIBELT 1425 5M 9 Timing Belt 285 Teeth, 1.425 m Length, 9 mm Width

小計(1 件)*

TWD741.00

(不含稅)

TWD778.05

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD741.00

* 參考價格

RS庫存編號:
178-110
製造零件編號:
1425 5M 9
製造商:
OPTIBELT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

OPTIBELT

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

285

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Minimum Operating Temperature

-30°C

Pitch Length

5mm

Belt Width

9mm

Belt Length

1.425m

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision

Maintenance-free

Efficiency up to 98%

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。