Crouzet STPI Series Horizontal Timer Relay, 1-Contact, 110 VDC, 0.25 → 63.75 Seconds, 1 SSO Switch Configuration

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD27,856.00

(不含稅)

TWD29,248.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD27,856.00

* 參考價格

RS庫存編號:
941-413
製造零件編號:
RM10DA1H110DPG3K00
製造商:
Crouzet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Crouzet

Product Type

Timer Relay

Function

Relay

Mount Type

Horizontal

Time Range

0.25 → 63.75 Seconds

Number of Contacts

1

Contact Configuration

1 SSO

Minimum Operating Temperature

-40°C

Contact Current

250mA

Supply DC Voltage

110 VDC

Maximum Operating Temperature

85°C

Terminal Type

Pin

Width

26mm

Standards/Approvals

RoHS

Height

25.7mm

Length

44mm

Series

STPI

不相容

COO (Country of Origin):
FR
The Crouzet hermetically sealed relay module designed for precise timing control in challenging environments. Its robust design meets the demands of industries like aerospace and railway, ensuring reliable performance with minimal maintenance.

Supports a maximum current consumption of 30 mA, optimising power efficiency

Ensures a timing accuracy over temperature range of ± 10%

Durable construction ensures long lifespan in applications including railway and aerospace sectors

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。