ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 h, 2 NO Switch Configuration

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD18,710.00

(不含稅)

TWD19,645.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD18,710.00

* 參考價格

RS庫存編號:
822-842
製造零件編號:
474492
製造商:
ZANDER AACHEN
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ZANDER AACHEN

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Timer

Time Range

0 to 99 h

Number of Contacts

2

Switching Voltage

50V dc

Contact Configuration

2 NO

IP Rating

IP20

Contact Current

4A

Supply DC Voltage

24 V dc

Terminal Type

Screw

Length

114mm

Height

99mm

Width

22.5mm

Standards/Approvals

TUV

Series

SCB

COO (Country of Origin):
DE
The ZANDER AACHEN safety timer offers reliable performance for isolating safety circuits effectively, designed to ensure quick and safe stalling of machinery in hazardous situations. It guarantees compliance with stringent safety standards.

Features two safety relay contacts for effective isolation

Allows adjustable switch-on and switch-off delay times for enhanced control

Equipped with auxiliary outputs for signalling various states

Supports single or dual-channel operation for versatility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。