ZANDER AACHEN SCB Series DIN Rail Timer Relay, 4-Contact, 24 V dc, 0 to 99 min, 2 NO, 2x PNP Switch Configuration
- RS庫存編號:
- 822-839
- 製造零件編號:
- 474461
- 製造商:
- ZANDER AACHEN
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD20,959.00
(不含稅)
TWD22,006.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD20,959.00 |
* 參考價格
- RS庫存編號:
- 822-839
- 製造零件編號:
- 474461
- 製造商:
- ZANDER AACHEN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ZANDER AACHEN | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0 to 99 min | |
| Number of Contacts | 4 | |
| Switching Voltage | 50V dc | |
| Contact Configuration | 2 NO, 2x PNP | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Standards/Approvals | TUV | |
| Length | 114mm | |
| Height | 99mm | |
| Width | 22.5mm | |
| Series | SCB | |
| 選取全部 | ||
|---|---|---|
品牌 ZANDER AACHEN | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type DIN Rail | ||
Time Range 0 to 99 min | ||
Number of Contacts 4 | ||
Switching Voltage 50V dc | ||
Contact Configuration 2 NO, 2x PNP | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Standards/Approvals TUV | ||
Length 114mm | ||
Height 99mm | ||
Width 22.5mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety timer is designed for quick and secure isolation of safety circuits, ensuring the safe operation of machinery and plants under emergency conditions.
Configured for both automatic and monitored manual reset options
Incorporates 2 safety semiconductor outputs and 2 safety relay contacts
Offers adjustable switch-on and switch-off delays from 0 to 99 seconds
Supports single or dual-channel operation for flexible installation
相關連結
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
