ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 h, 2 NO Switch Configuration

N

小計(1 件)*

TWD19,057.00

(不含稅)

TWD20,009.85

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD19,057.00

* 參考價格

RS庫存編號:
822-796
製造零件編號:
475497
製造商:
ZANDER AACHEN
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ZANDER AACHEN

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Timer

Time Range

0 to 99 h

Number of Contacts

2

Switching Voltage

50V dc

Contact Configuration

2 NO

IP Rating

IP20

Contact Current

4A

Supply DC Voltage

24 V dc

Terminal Type

Spring Cage

Standards/Approvals

TUV

Width

22.5mm

Length

114mm

Height

99mm

Series

SCB

COO (Country of Origin):
DE
The ZANDER AACHEN safety timer ensures Rapid and secure isolation of safety circuits, operating up to the highest safety parameters for machinery and plant operations, ensuring reliable performance in dangerous situations.

Two safety relay contacts and two safety semiconductor outputs facilitate effective control

Adjustable delay times enhance operational flexibility from 0 to 99 hours

Automatic or monitored manual reset options ensure versatile operational safety

The device supports configurations for safety applications up to PL e, Cat. 4, SIL 3

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。