ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 min, 2 NO Switch Configuration
- RS庫存編號:
- 822-795
- 製造零件編號:
- 475496
- 製造商:
- ZANDER AACHEN
N
小計(1 件)*
TWD19,057.00
(不含稅)
TWD20,009.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,057.00 |
* 參考價格
- RS庫存編號:
- 822-795
- 製造零件編號:
- 475496
- 製造商:
- ZANDER AACHEN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ZANDER AACHEN | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0 to 99 min | |
| Number of Contacts | 2 | |
| Switching Voltage | 50V dc | |
| Contact Configuration | 2 NO | |
| IP Rating | IP20 | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Terminal Type | Spring Cage | |
| Standards/Approvals | TUV | |
| Height | 99mm | |
| Length | 114mm | |
| Width | 22.5mm | |
| Series | SCB | |
| 選取全部 | ||
|---|---|---|
品牌 ZANDER AACHEN | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type DIN Rail | ||
Time Range 0 to 99 min | ||
Number of Contacts 2 | ||
Switching Voltage 50V dc | ||
Contact Configuration 2 NO | ||
IP Rating IP20 | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Terminal Type Spring Cage | ||
Standards/Approvals TUV | ||
Height 99mm | ||
Length 114mm | ||
Width 22.5mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety timer is designed for quick and safe isolation of machinery's moving components in potential danger situations, ensuring optimum safety across various industrial applications.
Features up to 2 safety semiconductor outputs and 2 safety relay contacts
Configurable switching behaviour ensures flexibility in application
Offers easily adjustable switch-on and switch-off delay times between 0 to 99 hours
Supports single or dual-channel operation for enhanced reliability
相關連結
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
