Theben Digital TOP3 Time Switch 24V ac

小計(1 件)*

TWD6,427.00

(不含稅)

TWD6,748.35

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,427.00

* 參考價格

RS庫存編號:
597-184
製造零件編號:
TR 610 TOP3 12-24V
製造商:
Theben
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Theben

Product Type

Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Minutes, Seconds

Segment Length

1min

Terminal Type

Terminal Block

Contact Configuration

CO

Maximum Supply Voltage

24V ac

Battery Life

10year

Depth

69.2mm

Standards/Approvals

EN 60730-1

Series

TOP3

Height

128.2mm

COO (Country of Origin):
DE
The Theben Top3 is a digital time switch designed for DIN rail installation. It features a weekly program with one independent switching channel, allowing precise scheduling. The device supports Bluetooth connectivity for app-based programming, ensuring easy configuration and secure data transfer. It offers DuoFix spring terminals for quick and reliable wiring.

Switching preselection

Display back light

PIN coding

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。