GreenBrook Digital Time Switch 230V ac

小計(1 件)*

TWD1,793.00

(不含稅)

TWD1,882.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 8 件從 2026年11月09日 起裝運發貨
  • 加上 8 件從 2026年12月07日 起發貨
  • 加上 8 件從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,793.00

* 參考價格

RS庫存編號:
390-769
製造零件編號:
T205
製造商:
GreenBrook
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

GreenBrook

Product Type

Time Switch

Sub Type

Digital

Units Measured

Days

Maximum Supply Voltage

230V ac

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Powerbreaker Fused Timer Connection Unit is designed with a max load of 13A for resistive loads and 6A for inductive loads. It operates at 230V AC 50Hz and has a rated impulse voltage of 4,000V. The unit functions within an operating temperature range of -5°C to +40°C and is intended for indoor use only. It features integrated control with a large backlit LCD display for easy operation. The battery backup ensures up to 700 hours of operation, providing reliable performance even during power interruptions.

12mm pattress supplied if extra spacing is needed

Fitted with front load replaceable 13A fuse

Will fit 25 to 47mm back boxes

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。