STMicroelectronics TN1605H-8G-TR, Thyristor 800 V, 10 A 8 mA 177 A 1.55 V

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

TWD347.00

(不含稅)

TWD364.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 485 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 5TWD69.40TWD347.00
10 - 95TWD62.60TWD313.00
100 - 245TWD56.20TWD281.00
250 - 495TWD50.60TWD253.00
500 +TWD45.00TWD225.00

* 參考價格

包裝方式:
RS庫存編號:
269-5168
製造零件編號:
TN1605H-8G-TR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Rated Average On-State Current Irms

10A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-263

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

177A

Maximum Gate Trigger Current Igt

8mA

Maximum Gate Trigger Voltage Vgt

1.3V

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

30mA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, ECOPACK2

Series

TN

Automotive Standard

No

Peak On-State Voltage

1.55V

COO (Country of Origin):
CN
The STMicroelectronics Silicon Controlled Rectifier offers high thermal performance operation. Its trade-off noise immunity, gate triggering current and its turn-on current rise allows to design robust and Compact control circuit in AC/DC converters for inrush current limiting circuits and industrial drives, such as overvoltage crowbar protection, motor control circuits and power tools.

Halogen free moulding

Lead free plating

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。