Infineon DD170N36KHPSA1, Thyristor 3.6 kV 5.3 kA, 170 A 1.82 V
- RS庫存編號:
- 254-7186
- 製造零件編號:
- DD170N36KHPSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加16件可節省TWD3,420.80
查看批量定價選項小計(1 托盤,共 8 件)*
TWD56,971.20
(不含稅)
TWD59,819.76
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 8 件從 2026年12月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 8 - 8 | TWD7,121.40 | TWD56,971.20 | - |
| 16 + | TWD6,907.60 | TWD55,260.80 | TWD3,420.80 |
* 參考價格
- RS庫存編號:
- 254-7186
- 製造零件編號:
- DD170N36KHPSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 170A | |
| Repetitive Peak Reverse Voltage VDRM | 3.6kV | |
| Surge Current Rating | 5.3kA | |
| Maximum Operating Temperature | 125°C | |
| Series | DD170N36K | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.82V | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 170A | ||
Repetitive Peak Reverse Voltage VDRM 3.6kV | ||
Surge Current Rating 5.3kA | ||
Maximum Operating Temperature 125°C | ||
Series DD170N36K | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.82V | ||
The Infineons DD series of power block diode module for phase control in pressure contact technology by using an isolated copper base plate. It have a voltage rating of 3600 V and a current rating of 170 A. It is designed for high overload and power cycling requirements.
Pressure contact technology for high reliability
Industrial standard package
Electrically insulated baseplate
Short on fail
Highest robustness and reliability
相關連結
- Infineon DD170N36KHPSA1 170 A 1.82 V
- Infineon TZ240N36KOFHPSA1 240 A 250 A 3.43 V
- Infineon TD160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
- Infineon TT160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
- Infineon DD380N22KXPSA1 393 A 0.75 V
- Infineon 425 A 250 mA 14.5 kA 1.5 V
- Infineon 2610 A 250 mA 36 kA 1.7 V
- Infineon 3800 A 250 mA 53 kA 1.28 V