STMicroelectronics TN3015H-6I, Thyristor Power Controller 600 V, 30 A 15 mA 295 A
- RS庫存編號:
- 202-5576
- 製造零件編號:
- TN3015H-6I
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省2%
查看批量定價選項小計(1 管,共 50 件)*
TWD2,025.00
(不含稅)
TWD2,126.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 50 件從 2027年2月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 50 - 50 | TWD40.50 | TWD2,025.00 | - |
| 100 - 150 | TWD39.30 | TWD1,965.00 | 2% |
| 200 + | TWD38.10 | TWD1,905.00 | 5% |
* 參考價格
- RS庫存編號:
- 202-5576
- 製造零件編號:
- TN3015H-6I
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Rated Average On-State Current Irms | 30A | |
| Product Type | Thyristor Power Controller | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 295A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 60mA | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 10μA | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Rated Average On-State Current Irms 30A | ||
Product Type Thyristor Power Controller | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 295A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 60mA | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 10μA | ||
The STMicroelectronics High temperature insulated thyristor SCR offers high thermal performance operation up to 30A rms. Its trade-off noise immunity (dV/dt = 1000 V/μs) versus its gate triggering current (IGT = 15mA) and its turn-on current rise (dI/dt = 100A/μs) allows to design robust and compact control circuit for voltage regulator.
Halogen-free moulding
Lead-free plating
相關連結
- STMicroelectronics TN3015H-6I 30 A 15 mA 295 A
- STMicroelectronics TN3015H-6T 30 A 15 mA 295 A
- STMicroelectronics TN3015H-6G 30 A 15 mA 295 A
- STMicroelectronics TN2010H-6I 20 A 10 mA 180 A
- STMicroelectronics TN1610H-6I 16 A 10 mA 140 A
- STMicroelectronics TN4015H-6I 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6G 25 A 15 mA 394 A
- STMicroelectronics TN5015H-6G 30 A 15 mA 493 A