United Automation A26036, Thermistor, 16 A
- RS庫存編號:
- 628-631
- 製造零件編號:
- A26036
- 製造商:
- United Automation
享受批量購買折扣
額外添加5件可節省TWD195.00
查看批量定價選項小計(1 件)*
TWD1,953.00
(不含稅)
TWD2,050.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,953.00 | - |
| 5 + | TWD1,914.00 | TWD195.00 |
* 參考價格
- RS庫存編號:
- 628-631
- 製造零件編號:
- A26036
- 製造商:
- United Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | United Automation | |
| Product Type | Thermistor | |
| Rated Average On-State Current Irms | 16A | |
| Mount Type | Insertion | |
| Maximum Operating Temperature | 65°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS, CE, REACH, UKCA | |
| Width | 6.4mm | |
| 選取全部 | ||
|---|---|---|
品牌 United Automation | ||
Product Type Thermistor | ||
Rated Average On-State Current Irms 16A | ||
Mount Type Insertion | ||
Maximum Operating Temperature 65°C | ||
Length 5mm | ||
Standards/Approvals RoHS, CE, REACH, UKCA | ||
Width 6.4mm | ||
- COO (Country of Origin):
- GB
The United Automation Robust NTC thermistor designed for high accuracy temperature measurement and control. Encased in a stainless steel probe with 1 meter of white PTFE sensor connections, this thermistor ensures long-lasting performance and reliable integration with ZVT-16-IF and ZVT-25-IF flicker-inhibited power controllers. See datasheets X10511 and X10542 respectively.
NTC thermistor for precision temperature control
Stainless steel probe for durability
PTFE insulated leads for superior heat resistance