Infineon TT340N22KOFXPSA1, Thyristor 2.2 kV 8 kA, 338 A 200 mA 800 mV
- RS庫存編號:
- 349-388
- 製造零件編號:
- TT340N22KOFXPSA1
- 製造商:
- Infineon
小計(1 件)*
TWD8,970.00
(不含稅)
TWD9,418.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,970.00 |
* 參考價格
- RS庫存編號:
- 349-388
- 製造零件編號:
- TT340N22KOFXPSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Rated Average On-State Current Irms | 338A | |
| Product Type | Thyristor | |
| Repetitive Peak Reverse Voltage VDRM | 2.2kV | |
| Surge Current Rating | 8kA | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 135°C | |
| Height | 50mm | |
| Width | 115mm | |
| Standards/Approvals | IEC 61140, RoHS, UR | |
| Series | TT340N22KOF | |
| Length | 52.1mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 800mV | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Rated Average On-State Current Irms 338A | ||
Product Type Thyristor | ||
Repetitive Peak Reverse Voltage VDRM 2.2kV | ||
Surge Current Rating 8kA | ||
Maximum Gate Trigger Current Igt 200mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 135°C | ||
Height 50mm | ||
Width 115mm | ||
Standards/Approvals IEC 61140, RoHS, UR | ||
Series TT340N22KOF | ||
Length 52.1mm | ||
Automotive Standard No | ||
Peak On-State Voltage 800mV | ||
- COO (Country of Origin):
- HU
The Infineon 50 mm Prime block thyristor/diode module designed for phase control in pressure contact technology. With a voltage rating of 2200 V and a current capacity of 340 A, it offers the highest current density and surge current capabilities in a standard 50 mm housing. This module is optimized for high performance applications, delivering exceptional efficiency and reliability in demanding electrical systems.
Pressure contact technology for high reliability
Industrial standard package
Electrically insulated base plate
Highest surge current in standard 50 mm housing
Predictable performance over entire lifetime
Ready for safety applications
相關連結
- Infineon TD340N22KOFXPSA1 338 A 200 mA 0.8 V
- Infineon TD370N18KOFHPSA1 364 A 200 mA 0.8 V
- Infineon TT370N18KOFHPSA1 364 A 200 mA 0.8 V
- Infineon DD380N22KXPSA1 393 A 0.75 V
- Infineon 542 A 250 mA 1.73 V 7-Pin
- Infineon ETD540N22P60HPSA1 542 A 250 mA 1.73 V 7-Pin
- Infineon ETT540N22P60HPSA1 548 A 250 mA 1.73 V 7-Pin
- Littelfuse 0.8 A 200 μA 10 A 1.7 V