Siemens 3RF2990-0HA13, HVAC Power Regulator, 90 A 230 V
- RS庫存編號:
- 161-302
- 製造零件編號:
- 3RF2990-0HA13
- 製造商:
- Siemens
小計(1 件)*
TWD37,007.00
(不含稅)
TWD38,857.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD37,007.00 |
* 參考價格
- RS庫存編號:
- 161-302
- 製造零件編號:
- 3RF2990-0HA13
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | HVAC Power Regulator | |
| Rated Average On-State Current Irms | 90A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL, IP20, IEC 61000-4, IEC 60529, EAC, DIN 40719, CISPR11, IEC 81346-2, RCM, IEC 60068-2-27, CE, EN 61346-2, UKCA, EMV | |
| Length | 69.5mm | |
| Height | 111.5mm | |
| Series | 3RF | |
| Automotive Standard | No | |
| Peak On-State Voltage | 230V | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type HVAC Power Regulator | ||
Rated Average On-State Current Irms 90A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL, IP20, IEC 61000-4, IEC 60529, EAC, DIN 40719, CISPR11, IEC 81346-2, RCM, IEC 60068-2-27, CE, EN 61346-2, UKCA, EMV | ||
Length 69.5mm | ||
Height 111.5mm | ||
Series 3RF | ||
Automotive Standard No | ||
Peak On-State Voltage 230V | ||
- COO (Country of Origin):
- CZ
The Siemens power regulator designed to optimise efficiency and performance in various applications, ensuring reliable operation across a broad voltage range. With innovative solid state technology, it seamlessly manages current ranges up to 90 A, catering to stringent industry demands. Its robust construction and exceptional thermal management capabilities allow it to function effectively even in harsh environments, making it an ideal choice for both industrial and commercial settings. The product offers easy integration with existing systems, supported by its versatile control circuit options, while its compliance with international safety standards ensures peace of mind for users.
Supports both AC and DC voltage types for versatile applicability
Compact dimensions allow for space saving installation solutions
Equipped with comprehensive protection features to prevent malfunction
Facilitates easy installation with straightforward wiring connections
Provides valuable feedback through auxiliary contact integration
相關連結
- Siemens 3RF2990-0HA16 90 A 600 V
- United Automation AR410442, HVAC Power Regulator
- United Automation AR410241, HVAC Power Regulator
- United Automation AR410432 87 A
- United Automation AR410231 87 A
- United Automation AR481441 75 A
- United Automation A447432-HV-A-RS, HVAC Power Regulator
- United Automation A447412-HV-A-RS 146 A