TE Connectivity 100 kΩ Ceramic Composition Resistor 2 W 10 % CCR2100KKB
- RS庫存編號:
- 805-5152
- 製造零件編號:
- CCR2100KKB
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(5 件, 每袋5個)*
TWD646.00
(不含稅)
TWD678.30
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 340 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 120 | TWD129.20 | TWD646.00 |
| 125 - 195 | TWD126.20 | TWD631.00 |
| 200 - 295 | TWD119.00 | TWD595.00 |
| 300 - 495 | TWD109.60 | TWD548.00 |
| 500 + | TWD91.00 | TWD455.00 |
* 參考價格
- RS庫存編號:
- 805-5152
- 製造零件編號:
- CCR2100KKB
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 100kΩ | |
| Resistor Type | Power | |
| Power Rating | 2W | |
| Tolerance ± | 10% | |
| Packaging | Box | |
| Axial/Radial | Axial | |
| Voltage | 400V | |
| Technology | Ceramic Composition | |
| Series | CCR | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 200°C | |
| Width | 7mm | |
| Diameter | 7mm | |
| Length | 19mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | -1300 → ±300 ppm/°C | |
| Lead Diameter | 0.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Resistor | ||
Resistance 100kΩ | ||
Resistor Type Power | ||
Power Rating 2W | ||
Tolerance ± 10% | ||
Packaging Box | ||
Axial/Radial Axial | ||
Voltage 400V | ||
Technology Ceramic Composition | ||
Series CCR | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 200°C | ||
Width 7mm | ||
Diameter 7mm | ||
Length 19mm | ||
Standards/Approvals No | ||
Temperature Coefficient -1300 → ±300 ppm/°C | ||
Lead Diameter 0.8mm | ||
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.
相關連結
- TE Connectivity 100 kΩ Ceramic Composition Resistor 2 W 10 %
- TE Connectivity 10 kΩ Ceramic Composition Resistor 2 W 10 %
- TE Connectivity 4.7 kΩ Ceramic Composition Resistor 1 W 10 %
- TE Connectivity 22 kΩ Ceramic Composition Resistor 2 W 10 %
- TE Connectivity 4.7 kΩ Ceramic Composition Resistor 2 W 10 %
- TE Connectivity 1 kΩ Ceramic Composition Resistor 2 W 10 % CCR21K0KB
- TE Connectivity 10 kΩ Ceramic Composition Resistor 2 W 10 % CCR210KKB
- TE Connectivity 4.7 kΩ Ceramic Composition Resistor 2 W 10 % CCR24K7KB