Vishay 82.5 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C8252FCT00

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(25 件, 每袋25個)*

TWD90.00

(不含稅)

TWD94.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 525 件準備從其他地點送貨
  • 加上 9,075 件從 2026年10月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
25 - 1225TWD3.60TWD90.00
1250 - 2475TWD3.50TWD87.50
2500 +TWD3.40TWD85.00

* 參考價格

包裝方式:
RS庫存編號:
683-4060
製造零件編號:
MRS25000C8252FCT00
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Resistance

82.5kΩ

Product Type

Resistor

Power Rating

0.6W

Resistor Type

Thin Film Leaded

Tolerance ±

1%

Packaging

Fan Folded

Voltage

350V

Axial/Radial

Axial

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Lead Pitch Radial

28mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.5mm

Width

2.5mm

Length

6.5mm

Height

2.5mm

Standards/Approvals

IEC

Temperature Coefficient

±50 ppm/°C

Lead Diameter

0.6mm

0.6W MRS25 Series (1kΩ to 95.3kΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Applications


- All general purpose applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。