KOA 10Ω Metal Film Resistor 0.25W ±1% MF1/4CC10R0F
- RS庫存編號:
- 463-8845
- 製造零件編號:
- MF1/4CC10R0F
- 製造商:
- KOA
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Through Hole Resistors
600 在6 工作日內發貨 (海外庫存)
5500 在4 工作日內發貨 (海外庫存)
單價(不含稅) 個 (以毎袋:100)
TWD4.00
(不含稅)
TWD4.20
(含稅)
單位 | Per unit | Per Bag* |
100 - 200 | TWD4.00 | TWD400.00 |
300 - 400 | TWD3.80 | TWD380.00 |
500 + | TWD3.70 | TWD370.00 |
* 參考價格 |
- RS庫存編號:
- 463-8845
- 製造零件編號:
- MF1/4CC10R0F
- 製造商:
- KOA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MetalFilm Resistor, 0.25 W, 1%, MF1/4C Series
The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
規格
屬性 | 值 |
Resistance | 10Ω |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |