KOA 330Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3300F
- RS庫存編號:
- 124-2851
- 製造零件編號:
- MFS1/2CCT52A3300F
- 製造商:
- KOA
查看所有Through Hole Resistors
600 現貨庫存,可於4工作日發貨。
單價(不含稅) 個 (以毎袋:50)
TWD9.40
(不含稅)
TWD9.87
(含稅)
單位 | Per unit | Per Bag* |
50 - 450 | TWD9.40 | TWD470.00 |
500 - 1950 | TWD9.10 | TWD455.00 |
2000 - 9950 | TWD8.90 | TWD445.00 |
10000 + | TWD8.70 | TWD435.00 |
* 參考價格 |
- RS庫存編號:
- 124-2851
- 製造零件編號:
- MFS1/2CCT52A3300F
- 製造商:
- KOA
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Metal Film Resistors 0.25W - 1.0W
規格
屬性 | 值 |
Resistance | 330Ω |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MFS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |