Dormer Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS庫存編號:
- 193-1554
- 製造零件編號:
- E334M5
- 製造商:
- Dormer
小計(1 件)*
TWD2,202.00
(不含稅)
TWD2,312.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,202.00 |
* 參考價格
- RS庫存編號:
- 193-1554
- 製造零件編號:
- E334M5
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E | |
| Shank Diameter | 6mm | |
| Finish | Black Shark | |
| Standards/Approvals | No | |
| Pitch | 800μm | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E | ||
Shank Diameter 6mm | ||
Finish Black Shark | ||
Standards/Approvals No | ||
Pitch 800μm | ||
豁免
- COO (Country of Origin):
- IN
Process security
Superior surface finish
Highly accurate threads
Through hole threading up to 2.5xD
相關連結
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap