Bahco 37-Piece HSS Tap & Die Set, M5 - M12 Taps, 20 mm - 38 mm Dies
- RS庫存編號:
- 163-890
- 製造零件編號:
- 1460M/1
- 製造商:
- Bahco
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 163-890
- 製造零件編號:
- 1460M/1
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Maximum Die Size | 38 mm | |
| Product Type | Tap & Die Set | |
| Minimum Tap Size | M5 | |
| Maximum Tap Size | M12 | |
| Minimum Die Size | 20 mm | |
| Number of Pieces | 37 | |
| Set Contents | 1 x Adjustable Tap Wrench, 8 x Round Dies, 24 x Taps, 4 x Die Stocks | |
| Thread Standard | DIN 352/ISO 6H | |
| Material | HSS | |
| Standards/Approvals | DIN 1814, DIN 352/ISO 6H, DIN 223/ISO 6 G, DIN 225 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Maximum Die Size 38 mm | ||
Product Type Tap & Die Set | ||
Minimum Tap Size M5 | ||
Maximum Tap Size M12 | ||
Minimum Die Size 20 mm | ||
Number of Pieces 37 | ||
Set Contents 1 x Adjustable Tap Wrench, 8 x Round Dies, 24 x Taps, 4 x Die Stocks | ||
Thread Standard DIN 352/ISO 6H | ||
Material HSS | ||
Standards/Approvals DIN 1814, DIN 352/ISO 6H, DIN 223/ISO 6 G, DIN 225 | ||
豁免
- COO (Country of Origin):
- DE
Bahco Thread Cutting Tool Set M5-M12 - 37 Pcs
The Bahco Tools Thread Cutting Tool Set is designed for precision and versatility, catering to the needs of both professionals and DIY enthusiasts alike. Complete with 37 pieces, it encompasses a range of metric ISO standard threads from M5 to M12, ensuring you have the right tool for any threading task. With three taps per size—start, intermediate, and finishing you can achieve perfectly threaded holes with minimal effort. Ideal for cutting or repairing male and female threads, this set redefines quality and efficiency in threading operations.
Boxed in a lacquered metal case with wooden insert for secure storage
Designed to cut or repair threads with minimal hassle
Constructed from HSS material for exceptional durability and longevity
相關連結
- Dormer 19-Piece HSS Thread Tap & Die Set M5 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- Tivoly 20-Piece HSS Tap & Die Set M3 - M10 Dies
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- RS PRO 54-Piece HSS Tap & Die Set M3 - M20 Dies
- RS PRO 25-Piece HSS Tap & Die Set M2 - M6 Dies
- Dormer 12-Piece HSS Thread Tap & Die Set M2 - M6 Dies