Threaded Rods

Threaded Rods is a new product designed for a series of industries. Threaded Rods is a relatively new product that incorporates the industrial grade style, functionality, and strength of threading components to produce a suitable and effective product for use in several industries.

The main difference between threaded rods, threaded bars, and all thread is the material they're made of and how they can be used. Some makers use extra time, processes, and machinery to get the desired grade and quality to meet the demands of their customers.

Threaded Bar

A threaded bar is a long, straight, round bar manufactured by cold-forming. It is made of low-carbon steel or stainless steel. The surface is shot blasted, pickling, and electroplated with zinc passivation.

A threaded bar is used for general engineering purposes and manufacturing parts such as screws, nuts, bolts, and other fasteners.

Threaded bars can be made from many different grades of steel that vary in strength and hardness. These properties are important because they determine the suitability of the threaded bar for a specific application. They also affect the price of the threaded bar since these materials are more expensive than others.

All Thread

All Thread is a tool that allows you to create a repeating pattern with thread-like lines. The lines can be straight or curved, and they can be uniform or varied in length and spacing. All Threads can be used on their own or as part of a larger pattern made up of other tools like Lines, Blocks, and Text.

All Thread Rods are used for many different applications, such as:

  • Machine tooling
  • Aerospace
  • Medical equipment

Advantages of All Thread Rods

  • Have a high strength-to-weight ratio compared to solid bars or tubes.
  • They are easier to install than rivets because they do not require special tooling.
  • It can be easily removed if necessary.
  • Provide consistent clamping pressure over the entire length of the bar.

Uses of Threaded Rods

Threaded rods can be used in a wide range of industries, including:

  • Automotive industry: Threaded rods are used in cars to secure the body panels together. They are also used in the manufacturing process to align parts during assembly.
  • Building industry: Threaded rods are often used in construction projects as part of scaffolding and wind turbines. They can also be used as part of scaffolding or wind turbines.
  • Food & beverage industry: Threaded rods are used in the production process at breweries, wineries, dairy factories, and other food and beverage producers worldwide.

Why Use Threaded Rods?

Threaded rods are often used instead of welds because they are stronger, more durable, and more versatile than welds. Welding can only be done on flat surfaces that do not require bending or rotating once they're attached. However, threaded rods can easily be bent or rotated into place without damaging their threads or making them weaker than originally designed.

The threaded rod is steel, so it's strong enough to support the weight without bending or breaking under pressure. It also has a low coefficient of friction which means it slides easily through holes in wood or metal without getting stuck along its length.

118 產品顯示為 Threaded Rods

排序方式
小計(1 袋,共 10 件)
TWD313.00(不含稅)
TWD313.00/袋
小計(1 袋,共 5 件)
TWD286.00(不含稅)
TWD286.00/袋
小計(1 袋,共 50 件)
TWD448.00(不含稅)
TWD448.00/袋
小計(1 袋,共 25 件)
TWD392.00(不含稅)
TWD392.00/袋
小計(1 袋,共 5 件)
TWD419.00(不含稅)
TWD419.00/袋
有庫存
小計(1 包,共 2 件)
TWD877.00(不含稅)
TWD438.50/件
小計(1 袋,共 25 件)
TWD397.00(不含稅)
TWD397.00/袋
小計(1 袋,共 10 件)
TWD465.00(不含稅)
TWD465.00/袋
小計(1 袋,共 2 件)
TWD352.00(不含稅)
TWD352.00/袋
小計(1 袋,共 50 件)
TWD402.00(不含稅)
TWD402.00/袋
小計(1 袋,共 25 件)
TWD501.00(不含稅)
TWD501.00/袋
小計(1 袋,共 2 件)
TWD193.00(不含稅)
TWD193.00/袋
小計(1 袋,共 10 件)
TWD382.00(不含稅)
TWD382.00/袋
小計(1 袋,共 50 件)
TWD538.00(不含稅)
TWD538.00/袋
小計(1 袋,共 50 件)
TWD493.00(不含稅)
TWD493.00/袋
暫時缺貨
小計(1 袋,共 50 件)
TWD624.00(不含稅)
TWD624.00/袋
小計(1 袋,共 5 件)
TWD382.00(不含稅)
TWD382.00/袋
小計(1 袋,共 10 件)
TWD110.00(不含稅)
TWD110.00/袋
暫時缺貨
小計(1 袋,共 10 件)
TWD450.00(不含稅)
TWD450.00/袋
小計(1 袋,共 50 件)
TWD477.00(不含稅)
TWD477.00/袋
每頁顯示的結果

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。