Siemens QAF81 SPCO Thermostat, 24V dc, 15 °C, 2 °C, -20 °C
- RS庫存編號:
- 287-8731
- 製造零件編號:
- QAF81.6 / BPZ:QAF81.6
- 製造商:
- Siemens
小計(1 件)*
TWD12,268.00
(不含稅)
TWD12,881.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,268.00 |
* 參考價格
- RS庫存編號:
- 287-8731
- 製造零件編號:
- QAF81.6 / BPZ:QAF81.6
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Thermostat | |
| Sub Type | SPCO Thermostat | |
| Contact Voltage | 30V dc, 250V dc | |
| Switch Configuration | SPCO | |
| Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 15°C | |
| Minimum Operating Temperature | 2°C | |
| Standards/Approvals | RoHS, EN 60730-1 | |
| Series | QAF81 | |
| Temperature Setting Range | -20 °C | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Thermostat | ||
Sub Type SPCO Thermostat | ||
Contact Voltage 30V dc, 250V dc | ||
Switch Configuration SPCO | ||
Supply Voltage 24V dc | ||
Maximum Operating Temperature 15°C | ||
Minimum Operating Temperature 2°C | ||
Standards/Approvals RoHS, EN 60730-1 | ||
Series QAF81 | ||
Temperature Setting Range -20 °C | ||
- COO (Country of Origin):
- CZ
Siemens QAF81 Series Thermostats, 15(1.2)A Contact Rating, -5-15 °C Temperature Range - QAF81.6
This thermostat is specifically designed for air temperature monitoring in HVAC systems. The robust aluminium diecast housing ensures durability, while the temperature monitoring is facilitated via a gas-filled capillary system. Operating within a temperature range of -5 to +15 °C, this frost protection solution is essential for safeguarding LTHW heating coils from frost damage.
Features & Benefits
• Designed for reliable frost protection in HVAC systems
• Automatic reset functionality enhances operational efficiency
• Dual measurement capability over a capillary length of 30-100cm
• Features a single pole changeover switch for versatile control
• Temperature settings adjustable between -5°C and +15°C
• IP54 rated with optional IP65 protection for harsh environments
Applications
• Used for monitoring temperatures of LTHW heating coils
• Ideal for installation in ventilation and air conditioning systems
• Effective to prevent frost damage in industrial settings
• Suitable for integration in automated heating systems
• Frequently used in commercial HVAC solutions
How does the temperature setting impact system functionality?
The temperature setting directly influences the activation of frost protection mechanisms, ensuring the heating system operates effectively and prevents frost formation when temperatures drop.
What is the significance of the capillary length for operation?
The capillary length of 30-100cm aids in accurately sensing temperature changes throughout the designated area, enabling timely adjustments to heating elements and preventing system failures.
Can this thermostat work in outdoor environments?
Yes, when properly installed within a suitable protective housing and if the ambient temperature is managed, it can function effectively even in outdoor applications by mitigating the risk of frost damage.
相關連結
- Siemens QAF81 SPCO Thermostat 15 °C -5 → 15°C
- Siemens TRG SPCO Thermostat 24V dc -30 °C, -5 → 50°C
- RS PRO SPCO Thermostat 230V ac 5 °C, 5 → 30°C
- Siemens Thermostat 24V 0 °C
- Siemens S55770 CO Thermostat 250V ac -15 °C, -15 → 55°C
- Siemens S55700 Thermostat 250V ac 15 °C, 15 → 95°C
- Siemens QAF65 Thermostat 80 °C -10 → 15 °C
- Siemens RCU15 Thermostat 24V ac 0 °C, 0 → 50°C