Schneider Electric Acti9 Enclosure Thermostat, 16 A, 230V ac, 80 °C, -40 °C, -40 → 80 °C
- RS庫存編號:
- 211-0352
- 製造零件編號:
- CCT15840
- 製造商:
- Schneider Electric
小計(1 件)*
TWD11,337.00
(不含稅)
TWD11,903.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,337.00 |
* 參考價格
- RS庫存編號:
- 211-0352
- 製造零件編號:
- CCT15840
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Enclosure Thermostat | |
| Contact Voltage | 230V | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60730-2-9 | |
| Temperature Setting Range | -40 → 80 °C | |
| Series | Acti9 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Enclosure Thermostat | ||
Contact Voltage 230V | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 80°C | ||
Contact Current 16A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60730-2-9 | ||
Temperature Setting Range -40 → 80 °C | ||
Series Acti9 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Acti 9, TH7 thermostat has 4 VA power consumption. It has DIN rail mounting support.
Over temperature protection
Over voltage protection against surges
Operating temperature range is from -40 °C to +80 °C
相關連結
- Schneider Electric ClimaSys Thermostat 230V -40 °C, -40 to 80°C
- Schneider Electric ClimaSys CR Enclosure Thermostat 70 °C -40 to 70°C
- Schneider Electric ClimaSys CC Thermostat -40 °C, -40 to 80°C
- Schneider Electric ClimaSys CC Enclosure Thermostat 240 V ac -40 °C, -40 to +80 °C
- Schneider Electric Acti9 TH Thermostat 230V ac 8 °C, 5 °C
- Schneider Electric Acti9 IC CO Thermostat 230V ac -25 °C
- Schneider Electric Acti9 THP CO Thermostat 230V ac -25 °C, 30 °C
- Schneider Electric ClimaSys CC Enclosure Thermostat 200V ac 80 °C -40 to 80°C