Fluke calibration Fluke 1551-CASE Thermometer Accessory Case for Use with 1552A Ex, 1551A Ex
- RS庫存編號:
- 741-4349
- 製造零件編號:
- Fluke 1551-CASE
- 製造商:
- Fluke calibration
小計(1 件)*
TWD4,182.00
(不含稅)
TWD4,391.10
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,182.00 |
* 參考價格
- RS庫存編號:
- 741-4349
- 製造零件編號:
- Fluke 1551-CASE
- 製造商:
- Fluke calibration
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke calibration | |
| Accessory Type | Case | |
| Product Type | Thermometer Accessory | |
| For Use With | 1552A Ex, 1551A Ex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke calibration | ||
Accessory Type Case | ||
Product Type Thermometer Accessory | ||
For Use With 1552A Ex, 1551A Ex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
Fluke Thermometer Accessory, Case For Use With 1552A Ex - Fluke 1551-CASE
This thermometer accessory is a protective case designed to house and transport compatible explosion-rated temperature instruments. It provides mechanical protection and convenient portability for use alongside hazardous-area thermometers in industrial environments. The case is intended for field use with the specified Ex-rated thermometer models, supporting safe handling and movement between work sites without adding operational functions.
Features and Benefits:
• Fits 1552A Ex instruments for secure field protection
• Compatible with 1551A Ex units to simplify equipment logistics
• Durable construction for rugged handling in industrial settings
• Compatible with 1551A Ex units to simplify equipment logistics
• Durable construction for rugged handling in industrial settings
Applications
• Used with 1552A Ex thermometer during site inspections
• Suitable for carrying 1551A Ex thermometer between locations
• Can be used for storing industrial thermometer accessories on-site
• Suitable for carrying 1551A Ex thermometer between locations
• Can be used for storing industrial thermometer accessories on-site
Which instruments does the case support?
It accommodates both 1552A Ex and 1551A Ex thermometers.
Is the case intended for field transport?
Yes, it is designed for field carrying and on-site protection.
相關連結
- Fluke calibration 1 Input(s) ±0.05°C Accuracy
- Fluke Calibration Management Software
- Fluke Temperature Calibrator Accessory, For Use With Precision Infrared Thermometer
- Fluke calibration Temperature Calibrator Accessory, For Use With 9100S Series
- Fluke calibration 9102S/RS-256 Temperature Calibrator
- Fluke calibration Temperature Calibrator Accessory, For Use With 9102S Series
- Fluke calibration 9100S/RS-A-256 Temperature Calibrator
- Fluke Case for Use with Fluke 1730 Energy Logger