RS PRO Type J Thermocouple 600 mm Length, 6 mm Diameter, -40 °C → 700 °C Max
- RS庫存編號:
- 621-2394
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
TWD3,833.00
(不含稅)
TWD4,024.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | TWD3,833.00 |
| 6 - 29 | TWD3,680.00 |
| 30 + | TWD3,028.00 |
* 參考價格
- RS庫存編號:
- 621-2394
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 600mm | |
| Probe Material | 316L Stainless Steel | |
| Maximum Temperature Sensed | 700°C | |
| Terminal Type | Ceramic Terminal block | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 5s | |
| Minimum Temperature Sensed | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 600mm | ||
Probe Material 316L Stainless Steel | ||
Maximum Temperature Sensed 700°C | ||
Terminal Type Ceramic Terminal block | ||
Standards/Approvals RoHS Compliant | ||
Response Time 5s | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- FR
RS PRO Type J Thermocouple 600 mm Length, 6 mm Diameter, +700°C
Accurately measure changes in temperature with this Type J thermocouple from RS PRO. You're guaranteed quick readings thanks to its five-second response time.
The thermocouple is designed for long-lasting performance thanks to its 316-grade stainless steel construction. This material protects the component from rust and corrosion. It's also highly resistant to heat, so the thermocouple can measure temperatures of up to +700°C. This thermocouple has a measuring point MADE from a positive iron conductor and a negative constantan (copper–nickel) one. As these alloys are dissimilar, they create voltage in response to a change in temperature. This results in accurate measurement of temperatures.
The product has a Terminal head MADE of aluminium with an Ingress Protection (IP) rating of IP67. This means that it's both dust-tight and waterproof, so you can use it outdoors or in harsh industrial environments.
Features and Benefits
Type J and K probes and KNE Terminal head assembly – Push in process
200, 400 and 600mm versions
6 mm stainless steel sheath
Insulated tip junction
Aluminium IP67 Terminal head
Push in process via probe glands and flange
Screw lead with retaining chain
Compensating Terminal Block is included
Cable entry via M20 cable gland
相關連結
- RS PRO Type Type J Thermocouple 400 mm Length 0 °C → 700 °C Max
- RS PRO Type Type J Thermocouple 200 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type J Thermocouple 200 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type J Thermocouple 300 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type J Thermocouple 1000 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type J Thermocouple 1000 mm Length 0 °C → 700 °C Max