RS PRO Type K Temperature Probe 150 mm Length, 3 mm Diameter, -75 °C → 250 °C Max

小計(1 件)*

TWD2,019.00

(不含稅)

TWD2,119.95

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,019.00

* 參考價格

RS庫存編號:
284-2429
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Temperature Probe

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

150mm

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

250°C

Terminal Type

Wire

Cable Length

1m

Standards/Approvals

IEC

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

RS PRO Temperature Probes, Type K Thermocouple – NPT 1/ 4


Experience the excellence of RS PRO Temperature Probes, a collection that seamlessly blends the precision and dependability of Type K thermocouples with the practicality of a screw-in design. Crafted with thermocouple wires encased in a durable 316 stainless steel sheath, these probes offer superior protection against environmental hazards, mechanical wear, and corrosion. With various options for process connections, they are versatile solutions ideal for temperature monitoring and control in applications requiring direct insertion into materials or surfaces.

Features and Benefits


  • Type K Class 1 Thermocouple

  • Temperature probe - Round Tip

  • 316 stainless steel sheath

  • NPT 1 /4 in. Process Connection

  • Screw In

  • PFA flat pair lead wire

  • Sensor temperature rating -75 to +250°C

  • Applications


  • Industrial Process Control

  • Pipes or Ducts

  • Vessels & Tanks

  • 相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。