RS PRO Type J Leaf Thermocouple 5 m Length, 13 mm Diameter, 0 °C → 350 °C Max

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,282.00

(不含稅)

TWD1,346.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD1,282.00
10 - 49TWD1,243.00
50 +TWD1,024.00

* 參考價格

RS庫存編號:
252-2458
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Thermocouple Type

J

Product Type

Leaf Thermocouple

Probe Diameter

13mm

Probe Length

5m

Probe Material

Stainless Steel

Maximum Temperature Sensed

350°C

Terminal Type

Miniature Plug

Cable Length

5m

Standards/Approvals

RoHS Compliant, IEC

Minimum Temperature Sensed

0°C

COO (Country of Origin):
GB

RS PRO Type Type J Thermocouple → +350°C


From RS PRO an IEC standard Type J leaf thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This thermocouple features a Glassfibre insulated lead with stainless steel overbraid and is mounted on a stainless-steel shim. The thermocouple junction has a grounded tip for a fast response time and features miniature plug and cable clamps termination.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

Properties of Glassfibre Insulation


Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids

Features and Benefits


  • Thermocouple mounted on a stainless-steel shim

  • Glassfibre insulated lead with stainless steel overbraid

  • Meets IEC International standards

  • RoHS Compliant

  • Grounded tip for fast response

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。