RS PRO Type K Washer Thermocouple 2 m Length, 6 mm Diameter, 60 °C → 350 °C Max
- RS庫存編號:
- 131-4761
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,145.00
(不含稅)
TWD1,202.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 20 件從 2026年10月05日 起發貨
- 加上 30 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD1,145.00 |
| 5 - 24 | TWD1,104.00 |
| 25 + | TWD908.00 |
* 參考價格
- RS庫存編號:
- 131-4761
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Washer Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 2m | |
| Probe Material | Stainless Steel, Fibreglass | |
| Maximum Temperature Sensed | 350°C | |
| Series | RS PRO | |
| Terminal Type | Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | 60°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Washer Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 2m | ||
Probe Material Stainless Steel, Fibreglass | ||
Maximum Temperature Sensed 350°C | ||
Series RS PRO | ||
Terminal Type Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed 60°C | ||
- COO (Country of Origin):
- GB
Type K or J Washer Thermocouple With Standard Plug
Thermocouple housed in a washer eyelet
Grounded tip for quick response
Washer with 6mm clearance hole
2 Metre glassfibre insulated, stainless steel over braided extension lead,7/0.2 mm
Fitted with cable clamps and standard thermocouple plug
Good temperature resistance but not suitable where fluids are present
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
相關連結
- RS PRO RS222/1016 Type J Washer Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 6 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 3.5 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 5 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 4 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
- RS PRO RS224/1016 Type K Leaf Thermocouple 2 m Length 60 °C → 350 °C Max